USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 2
2 Remaining
Filter Options:
Transistor Type
Clear
Frequency - Transition
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

2sc3519-ND | 2SA1386-ND
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2SC3519 Datasheet 2SC3519 - Sanken 2SC3519-ND 2SC3519 TRANS NPN 160V 15A TO3P 1,496 - Immediate Available: 1,496 $3.68000 1 Minimum: 1 Bulk
-
Active NPN 15A 160V 2V @ 500mA, 5A 100µA (ICBO) 50 @ 5A, 4V 130W 50MHz 150°C (TJ) Through Hole TO-3P-3, SC-65-3 TO-3P
2SA1386 Datasheet 2SA1386 - Sanken 2SA1386-ND 2SA1386 TRANS PNP 160V 15A TO3P 740 - Immediate Available: 740 $3.71000 1 Minimum: 1 Bulk
-
Active PNP 15A 160V 2V @ 500mA, 5A 100µA (ICBO) 50 @ 5A, 4V 130W 40MHz 150°C (TJ) Through Hole TO-3P-3, SC-65-3 TO-3P
Results per Page
Page 1/1

19:30:01 9/19/2020