USD
Favorite

QS30VR3LP Retroreflective, Polarized Optical Sensor 314.961" (8m) SPDT
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.00000 $100.00

Submit a request for quotation on quantities greater than those displayed.

QS30VR3LP

Datasheet
Digi-Key Part Number 2170-QS30VR3LP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QS30VR3LP
Copy  
Description PHOTO SEN 8M SPDT RELAY
Copy  
Detailed Description

Retroreflective, Polarized Optical Sensor 314.961" (8m) SPDT

Copy  
Documents & Media
Datasheets QS30 Instruction Manual
Online Catalog QS30 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Banner Engineering Corporation
Series QS30
Part Status Active
Sensing Method Retroreflective, Polarized
Sensing Distance 314.961" (8m)
Voltage - Supply 12VDC ~ 250VDC, 24VAC ~ 250VAC
Response Time 15ms
Output Configuration SPDT
Connection Method Cable
Ingress Protection NEMA 6, IEC IP67
Cable Length 314.96" (8m)
Light Source LED
Adjustment Type -
Operating Temperature -20°C ~ 70°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2170-QS30VR3LP