USD
Favorite

CC9SA120
Price & Procurement
34 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.00000 $32.00
10 30.40000 $304.00

Submit a request for quotation on quantities greater than those displayed.

CC9SA120

Datasheet
Digi-Key Part Number 1864-1295-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC9SA120
Copy  
Description RELAY CONTACTOR 3POLE 9A 120V
Copy  
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CC9-CC22 Datasheet
Featured Product CC Series Contactor
Video File
Online Catalog CC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series CC
Packaging Bulk 
Part Status Active
Mounting Type Chassis Mount, DIN Rail
Coil Voltage 120VAC
Contact Form 3PST-NO (3 Form A)
Contact Rating (Current) 9A
Switching Voltage 690VAC - Max
Features Auxiliary Contacts
Termination Style Screw Terminal
Operating Temperature -5°C ~ 60°C
Must Operate Voltage 102 VAC
Must Release Voltage 36 VAC
Contact Material -
Operate Time 12ms
Release Time 4ms
Coil Power -
Coil Resistance -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1864-1295