USD
Favorite

Price & Procurement
3,773 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16400 $1.64
100 0.11380 $11.38
500 0.09626 $48.13
1,000 0.07875 $78.75
5,000 0.07000 $350.00
10,000 0.06344 $634.38

Submit a request for quotation on quantities greater than those displayed.

PR20C03VBDN

Datasheet
Digi-Key Part Number 1849-1000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PR20C03VBDN
Copy  
Description CONN HEADER VERT 6POS 2MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.079" (2.00mm)

Copy  
Documents & Media
Datasheets PR20CxxVBDN Datasheet
EDA / CAD Models PR20203VBDN.stp
PR20C03VBDN.igs
PR20C03VBDN.stl
Online Catalog PR20Cx
Product Attributes
Type Description Select All
Categories
Manufacturer METZ CONNECT USA Inc.
Series -
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.154" (3.91mm)
Contact Length - Post 0.110" (2.79mm)
Overall Contact Length 0.343" (8.70mm)
Insulation Height 0.079" (2.00mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material Copper Zinc
Insulation Material Polyethylene
Features -
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

FR20C03VBDN

CONN RCPT 6POS 0.079 PCB

METZ CONNECT USA Inc.

$0.63000 Details
You May Also Be Interested In

RB1-125BAG1A

CONN MAGJACK 1PORT 100 BASE-T

WIZnet

$2.55000 Details

89361-706LF

CONN RCPT 6POS IDC 28AWG GOLD

Amphenol ICC (FCI)

$1.09000 Details

HF625/06-100M

CBL RIBN 6COND 0.039 GRAY 5M

3M

$6.93000 Details

W25Q128JVSIQ TR

IC FLASH 128M SPI 133MHZ 8SOIC

Winbond Electronics

$1.54000 Details

FR20C03VBDN

CONN RCPT 6POS 0.079 PCB

METZ CONNECT USA Inc.

$0.63000 Details

DEV-16771

TEENSY 4.1

SparkFun Electronics

$29.38000 Details
Additional Resources
Standard Package 1,000
Other Names 1849-1000
1849-1000-2
1849-1000-2-ND