USD
Favorite

Price & Procurement
5,471 In Stock
Can ship immediately Factory Stock : 10,300
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.66000 $16.60
50 1.55160 $77.58
100 1.42740 $142.74
250 1.31880 $329.70
500 1.25672 $628.36
1,000 1.17914 $1,179.14

Submit a request for quotation on quantities greater than those displayed.

1714955

Datasheet
Digi-Key Part Number 277-1269-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1714955
Copy  
Description TERM BLK 2P SIDE ENT 6.35MM PCB
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole

Copy  
Documents & Media
Datasheets 1714955
HTML Datasheet 1714955
EDA / CAD Models Download from Ultra Librarian
Online Catalog COMBICON MKDS Series
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MKDS
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.250" (6.35mm)
Mating Orientation Horizontal with Board
Current 30A
Voltage 300V
Wire Gauge 10-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -
Housing Material Polyamide (PA), Nylon
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1714968

TERM BLK 3P SIDE ENT 6.35MM PCB

Phoenix Contact

$2.34000 Details

1706756

TERM BLK 4P SIDE ENT 6.35MM PCB

Phoenix Contact

$3.35000 Details

MCP3008-I/SL

IC ADC 10BIT SAR 16SOIC

Microchip Technology

$2.19000 Details

2N7002,215

MOSFET N-CH 60V 300MA SOT-23

Nexperia USA Inc.

$0.16000 Details

PCR1J101MCL1GS

CAP ALUM POLY 100UF 20% 63V SMD

Nichicon

$3.57000 Details

1729128

TERM BLK 2P SIDE ENT 5.08MM PCB

Phoenix Contact

$1.10000 Details
Additional Resources
Standard Package 50
Other Names 277-1269
MKDS 5/2-6.35
MKDS5/2-6,35