USD
Favorite

SB240TA Diode Schottky 40V 2A Through Hole DO-15
Price & Procurement
39,348 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.24200 $2.42
25 0.20280 $5.07
100 0.09920 $9.92
250 0.09760 $24.40
500 0.08272 $41.36
1,000 0.05748 $57.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 1655-1519-3-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: $0.05342

SB240TA

Datasheet
Digi-Key Part Number 1655-1519-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SB240TA
Copy  
Description DIODE SCHOTTKY 40V 2A DO15
Copy  
Detailed Description

Diode Schottky 40V 2A Through Hole DO-15

Copy  
Documents & Media
Datasheets SB220 - SB260
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer SMC Diode Solutions
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 40V
Capacitance @ Vr, F 170pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ERZ-E08A471

VARISTOR 470V 3.5KA DISC 10.5MM

Panasonic Electronic Components

$0.47000 Details

61300111121

CONN HEADER VERT 1POS

Würth Elektronik

$0.13000 Details

BCAP0025 P300 X12

CAP 25F 3V THROUGH HOLE

Maxwell Technologies Inc.

$5.77000 Details

BZX85B12-TAP

DIODE ZENER 12V 1.3W DO41

Vishay Semiconductor Diodes Division

$0.37000 Details

SI4442DY-T1-E3

MOSFET N-CH 30V 15A 8-SOIC

Vishay Siliconix

$2.99000 Details

PN2222ATFR

TRANS NPN 40V 1A TO-92 CASE

ON Semiconductor

$0.30000 Details
Additional Resources
Standard Package 1
Other Names 1655-1519-1