USD
Favorite

B5015E24B-BSR Fan Blower 24VDC Square/Rounded - 51mm L x 51mm H Ball 5.0 CFM (0.140m³/min) 2 Wire Leads
Price & Procurement
1,780 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.18000 $8.18
10 7.79000 $77.90
25 7.30280 $182.57
50 7.05940 $352.97
100 6.47510 $647.51
250 6.08564 $1,521.41
500 5.96392 $2,981.96

Submit a request for quotation on quantities greater than those displayed.

B5015E24B-BSR

Datasheet
Digi-Key Part Number 1570-1034-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B5015E24B-BSR
Copy  
Description BLOWER 50X15MM 24VDC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Fan Blower 24VDC Square/Rounded - 51mm L x 51mm H Ball 5.0 CFM (0.140m³/min) 2 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Mechatronics Fan Group
Series B5015
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square/Rounded - 51mm L x 51mm H
Width 15.70mm
Air Flow 5.0 CFM (0.140m³/min)
Static Pressure 0.880 in H2O (219.2 Pa)
Bearing Type Ball
Fan Type Blower
Features Thermal Overload Protector (TOP)
Noise 45.0dB(A)
RPM 6500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approval Agency CE, cUL, TUV, UL
Weight 0.062 lb (28.12 g)
Current Rating (Amps) 0.180A
Voltage Range -
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polybutylene Terephthalate (PBT)
Lifetime @ Temp. -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BFB0524HH

FAN BLOWER 51.3X15MM 24VDC WIRE

Delta Electronics

$15.11000 Details

B5015E12B-BSR

BLOWER 50X15MM 12VDC

Mechatronics Fan Group

$8.18000 Details

G4010L24B-RSR

FAN AXIAL 40X10MM 24VDC WIRE

Mechatronics Fan Group

$8.90000 Details

B5020L24B-BSR

BLOWER 50X20MM 24VDC

Mechatronics Fan Group

$8.18000 Details

MF40202V2-1000U-A99

40X40X20 24VDC VAPO 7.7CFM

Sunon Fans

$5.23000 Details

MF40202VX-1000U-G99

FAN AXIAL 40X20MM VAPO 24VDC

Sunon Fans

$7.76000 Details
Additional Resources
Standard Package 100
Other Names 1570-1034