USD
Favorite

RB1-125BAG1A 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX
Price & Procurement
5,755 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.44800 $24.48
25 2.24400 $56.10
50 2.14200 $107.10
100 2.04000 $204.00
250 1.78500 $446.25
500 1.73400 $867.00
1,000 1.56000 $1,560.00

Submit a request for quotation on quantities greater than those displayed.

RB1-125BAG1A

Datasheet
Digi-Key Part Number 1278-1011-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RB1-125BAG1A
Copy  
Description CONN MAGJACK 1PORT 100 BASE-T
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX

Copy  
Documents & Media
Datasheets RB1-125BAG1A Approval Sheet
Environmental Information WIZnet RoHS3
Design Resources Available In the Digi-Key KiCad Library
Online Catalog WIZnet
Product Attributes
Type Description Select All
Categories
Manufacturer WIZnet
Series -
Packaging Tray 
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.525" (13.33mm)
LED Color Green - Yellow
Number of Cores per Jack 4
Shielding Shielded, EMI Finger
Features Board Lock
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Operating Temperature 0°C ~ 70°C
Contact Finish Thickness Flash
Shield Material Stainless Steel
Housing Material Thermoplastic
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

J1B1211CCD

CONN MAGJACK 1PORT 100BASE-T PCB

WIZnet

$2.07000 Details

W5500

IC CTLR 3-1 ETH TCP/IP 48LQFP

WIZnet

$3.95000 Details

PR20C03VBDN

CONN HEADER VERT 6POS 2MM

METZ CONNECT USA Inc.

$0.18000 Details

DFR0125

DFRDUINO ETHERNET SHIELD V2.1 (S

DFRobot

$15.66000 Details

RB1-105BAG1A

RJ-45 WITH TRANSFORMER CONNECTOR

WIZnet

$2.34000 Details

89361-706LF

CONN RCPT 6POS IDC 28AWG GOLD

Amphenol ICC (FCI)

$1.09000 Details
Additional Resources
Standard Package 420
Other Names 1278-1011
RB1125BAG1A