USD
Favorite

Price & Procurement
291,408 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.36600 $3.66
50 0.27660 $13.83
100 0.24100 $24.10
500 0.17848 $89.24
1,000 0.15171 $151.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-3300-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 290,000 - Immediate
  • Unit Price: $0.14455
  • Digi-Reel®  : 1276-3300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 291,408 - Immediate
  • Unit Price: Digi-Reel®

CL31X226KOHN3NE

Datasheet
Digi-Key Part Number 1276-3300-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL31X226KOHN3NE
Copy  
Description CAP CER 22UF 16V X6S 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3300-1