USD
Favorite

Price & Procurement
307,169 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.69000 $6.90
100 0.52900 $52.90
500 0.46000 $230.00
1,000 0.37950 $379.50
5,000 0.33350 $1,667.50
10,000 0.31050 $3,105.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1175-2643-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: $0.50400
  • Cut Tape (CT)  : 1175-2643-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.81000
  • Digi-Reel®  : 1175-2643-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

3220-10-0300-00

Datasheet
Digi-Key Part Number 1175-1629-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3220-10-0300-00
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Packaging Tray 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Gold
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T
Features Keying Slot
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color -
Current Rating (Amps) 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post Flash
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

3230-10-0101-00

CONN SOCKET 10POS IDC GOLD

CNC Tech

$1.13000 Details

3230-10-0102-00

CONN SOCKET 10POS IDC GOLD

CNC Tech

$0.75000 Details
You May Also Be Interested In

CAB-15364

SWD CABLE - 2X5 PIN

SparkFun Electronics

$1.95000 Details

3220-10-0300-00-TR

CONN HEADER SMD 10POS 1.27MM

CNC Tech

$0.81000 Details

3220-10-0100-00

CONN HEADER VERT 10POS 1.27MM

CNC Tech

$0.58000 Details

4048

CONN HEADER SMD 10POS 1.27MM

Adafruit Industries LLC

$1.50000 Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

$0.14000 Details

U.FL-R-SMT-1(10)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

$1.22000 Details
Additional Resources
Standard Package 3,200
Other Names 1175-1629
3220-10-0300-00-ND