USD
Favorite

Price & Procurement
2,777 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.30000 $12.30
5 11.97000 $59.85
10 11.30500 $113.05
25 10.64000 $266.00
50 9.97500 $498.75
100 9.31000 $931.00
250 8.97752 $2,244.38
500 8.84450 $4,422.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SWI12-12-N-P6

Datasheet
Digi-Key Part Number 102-3432-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SWI12-12-N-P6
Copy  
Description AC/DC WALL MOUNT ADAPTER 12V 12W
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12V 12W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series SWI12-N (12W)
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length 59" (1.50m)
Input Connector NEMA 1-15P
Size / Dimension 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
Approval Agency cULus, PSE
Weight 0.278 lb (126.1 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

712A

CONN PWR JACK 2.5X5.5MM SOLDER

Switchcraft Inc.

$2.66000 Details

SWI12-12-N-P6R

AC/DC WALL MOUNT ADAPTER 12V 12W

CUI Inc.

$12.30000 Details

SWI10-12-N-P5

AC/DC WALL MOUNT ADAPTER 12V 12W

CUI Inc.

$8.50000 Details

PSAA12A-120L6

AC/DC WALL MOUNT ADAPTER 12V 12W

Phihong USA

$8.00000 Details
Additional Resources
Standard Package 100
Other Names 102-3432
SWI1212NP6