USD
Favorite

Price & Procurement
3,631 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.11100 $21.11
25 1.98200 $49.55
50 1.89600 $94.80
100 1.80980 $180.98
250 1.63744 $409.36
500 1.50816 $754.08
1,000 1.29270 $1,292.70
2,500 1.20652 $3,016.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

10090929-S154VLF

Datasheet
Digi-Key Part Number 609-4031-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10090929-S154VLF
Copy  
Description CONN D-SUB HD RCPT 15P VERT SLDR
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

15 Position D-Sub, High Density Receptacle, Female Sockets Connector

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol ICC (FCI)
Series 10090929
Packaging Tray 
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Through Hole
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 2.5A
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Color Black
Contact Form -
Dielectric Material Thermoplastic, Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10090928-P154VLF

CONN D-SUB HD PLUG 15P VERT SLDR

Amphenol ICC (FCI)

$2.53000 Details

10090769-P154ALF

CONN D-SUB HD PLUG 15POS

Amphenol ICC (FCI)

$1.11000 Details

LD09S24A4GV00LF

CONN D-SUB RCPT 9POS VERT SOLDER

Amphenol ICC (FCI)

$1.17000 Details

0430450212

CONN HEADER VERT 2POS

Molex

$0.79000 Details

10090770-S154ALF

CONN D-SUB HD RCPT 15POS

Amphenol ICC (FCI)

$1.11000 Details

LD15P24A4GV00LF

CONN D-SUB PLUG 15POS VERT SLDR

Amphenol ICC (FCI)

$1.47000 Details
Additional Resources
Standard Package 90
Other Names 10090929S154VLF
609-4031