USD
Favorite

Photo Not Available
10-87316-1P 7 Position Circular Connector Receptacle, Male Pins Solder Cup
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 312.11000 $312.11
5 279.64400 $1,398.22
10 259.69200 $2,596.92
25 246.02360 $6,150.59

Submit a request for quotation on quantities greater than those displayed.

10-87316-1P

Datasheet
Digi-Key Part Number A10-87316-1P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 10-87316-1P
Copy  
Description CONN RCPT MALE 7P SILV SLDR CUP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Solder Cup

Copy  
Documents & Media
Datasheets MS Modified Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series MS Modified
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 10-87316-1P-ND
A10-87316-1P