USD
Favorite

0878980524 Connector Header Surface Mount 5 position 0.100" (2.54mm)
Price & Procurement
6,145 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.37600 $13.76
100 1.17980 $117.98
500 0.98316 $491.58
1,000 0.84270 $842.70
5,000 0.74719 $3,735.97
10,000 0.73034 $7,303.40

Submit a request for quotation on quantities greater than those displayed.

0878980524

Datasheet
Digi-Key Part Number WM14825-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0878980524
Copy  
Description CONN HEADER SMD 5POS 2.54MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 5 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 878980524
Mfg CAD Models 87898-0524.stp
Environmental Information 878980524 RoHS Cert of Compliance
Other Related Documents SL Family Roadmap
PCN Other 87891,87897,87898 Series Tooling 06/Mar/2014
3D Drawings 0878980524.pdf
HTML Datasheet 878980524
Online Catalog C-Grid SL Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series C-Grid SL 87898
Packaging Tube 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.230" (5.84mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 78.7µin (2.00µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Part Number 087898
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8534ARZ

IC OPAMP GP 4 CIRCUIT 14SOIC

Analog Devices Inc.

$1.68000 Details

LM4040D30IDBZR

IC VREF SHUNT 1% SOT23-3

Texas Instruments

$0.70000 Details

SMAJ13CA-13-F

TVS DIODE 13V 21.5V SMA

Diodes Incorporated

$0.41000 Details

0878980204

CONN HEADER SMD 2POS 2.54MM

Molex

$0.55000 Details

BAT17E6327HTSA1

DIODE SCHOTTKY 4V 150MW SOT23-3

Infineon Technologies

$0.30000 Details

TCA9517DGKR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

$0.96000 Details
Additional Resources
Standard Package 1,320
Other Names 087898-0524
0878980524-ND
87898-0524
878980524
WM14825