USD
Favorite

0190710193 Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp
Price & Procurement
472 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.82600 $8.26
25 0.77720 $19.43
50 0.74500 $37.25
100 0.71260 $71.26
250 0.64780 $161.95
500 0.58302 $291.51
1,000 0.51824 $518.24
2,500 0.46966 $1,174.14

Submit a request for quotation on quantities greater than those displayed.

0190710193

Datasheet
Digi-Key Part Number WM13718-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0190710193
Copy  
Description CONN RING CIRC 6AWG #3/8 CRIMP
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series InsulKrimp
Packaging Bulk 
Part Status Active
Terminal Type Circular
Stud/Tab Size 3/8 Stud
Thickness 0.050" (1.27mm)
Width - Outer Edges 0.638" (16.21mm)
Length - Overall 1.667" (42.34mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 6 AWG
Insulation Insulated
Features -
Color Blue
Contact Material Copper Alloy
Contact Finish Electro-Tin
Insulation Diameter 0.440" (11.18mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Base Part Number 019071
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0640013900

TOOL HAND CRIMPER 2-8AWG SIDE

Molex

$425.25000 Details

0638161700

TOOL BENCH PRESS HYD 500MCM-8AWG

Molex

$5,292.00000 Details

0192860117

TOOL BENCH PRESS HYDRAULIC

Molex

$4,630.50000 Details

0192890004

HYDRL DIES NYLA/INSUL 6AWG

Molex

$623.70000 Details

0192860107

TOOL HAND CRIMPER HYD 4/0-8AWG

Molex

$3,307.50000 Details

0640017770

MOD CRIMP TOOL KIT 6 AWG INSUL

Molex

$411.07600 Details
Additional Resources
Standard Package 250
Other Names 019071-0193
0190710193-ND
19071-0193
190710193
E-657-38X
WM13718