USD
Favorite

0190710148 Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp
Price & Procurement
1,186 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.72900 $7.29
25 0.65600 $16.40
50 0.58320 $29.16
100 0.55890 $55.89
250 0.51032 $127.58
500 0.48600 $243.00
1,000 0.40095 $400.95
2,500 0.36450 $911.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM19758TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $0.56100
  • Cut Tape (CT)  : WM19758CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 988 - Immediate
  • Unit Price: $0.81000

0190710148

Datasheet
Digi-Key Part Number WM13710-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0190710148
Copy  
Description CONN RING CIRC 8AWG #1/4 CRIMP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series InsulKrimp
Packaging Bulk 
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/4 Stud
Thickness 0.045" (1.14mm)
Width - Outer Edges 0.583" (14.81mm)
Length - Overall 1.430" (36.32mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 8 AWG
Insulation Insulated
Features Brazed Seam
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.330" (8.38mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Base Part Number 019071
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0640013900

TOOL HAND CRIMPER 2-8AWG SIDE

Molex

$425.25000 Details

0638161700

TOOL BENCH PRESS HYD 500MCM-8AWG

Molex

$5,292.00000 Details

0192860117

TOOL BENCH PRESS HYDRAULIC

Molex

$4,630.50000 Details

0192860107

TOOL HAND CRIMPER HYD 4/0-8AWG

Molex

$3,307.50000 Details

0640017670

MOD CRIMP TOOL KIT 8 AWG INSUL

Molex

$411.07600 Details

0192890001

HYDRL DIES NYLA/INSUL 8AWG

Molex

$623.70000 Details
You May Also Be Interested In

09110006131

CONTACT H.D. CRIMP PIN 8AWG

HARTING

$11.07000 Details

EV8-8R-Q

STRONGHOLD RING TERMINAL, VINYL

Panduit Corp

$1.08000 Details
Additional Resources
Standard Package 250
Other Names 019071-0148
0190710148-ND
19071-0148
190710148
D-651-14X
WM13710