USD
Favorite

0034.5229 1.6A 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.38700 $138.70

Submit a request for quotation on quantities greater than those displayed.

0034.5229

Datasheet
Digi-Key Part Number 486-2597-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.5229
Copy  
Description FUSE GLASS 1.6A 250VAC 3AB 3AG
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1.6A 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"

Copy  
Documents & Media
Datasheets FST 6.3 x 32 (UL)
Environmental Information RoHS3 Certificate
PCN Packaging Multiple Devices Label Change 24/Sep/2019
HTML Datasheet FST 6.3 x 32 (UL)
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FST 6.3x32
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 1.6A
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage 100A
Melting I²t 32.5
Approval Agency CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 100
Other Names 0034.5229-ND
345229
486-2597