USD
Favorite

0034.5214 250mA 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
In Stock: 73
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83

Submit a request for quotation on quantities greater than those displayed.

0034.5214

Datasheet
Digi-Key Part Number 486-1829-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.5214
Copy  
Description FUSE GLASS 250MA 250VAC 3AB 3AG
Copy  
Detailed Description

250mA 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"

Copy  
Documents & Media
Datasheets FST 6.3 x 32 (UL)
Environmental Information RoHS3 Certificate
PCN Obsolescence/ EOL Mult Devs - obsolete 07/APR/2020
PCN Packaging Multiple Devices Label Change 24/Sep/2019
HTML Datasheet FST 6.3 x 32 (UL)
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FST 6.3x32
Packaging Bulk 
Part Status Obsolete
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 250mA
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.64
Approval Agency CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 100
Other Names 0034.5214-ND
345214
486-1829