USD
Favorite

0034.5135 3A 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
In Stock: 65
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65

Submit a request for quotation on quantities greater than those displayed.

0034.5135

Datasheet
Digi-Key Part Number 486-1841-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.5135
Copy  
Description FUSE GLASS 3A 250VAC 3AB 3AG
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3A 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"

Copy  
Documents & Media
Datasheets 0034.51xx Datasheet
Environmental Information RoHS3 Certificate
PCN Packaging Multiple Devices Label Change 24/Sep/2019
HTML Datasheet 0034.51xx Datasheet
Online Catalog FSF 6.3x32 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FSF 6.3x32
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 3A
Voltage Rating - AC 250V
Response Time Fast Blow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage 200A
Approval Agency CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 100
Other Names 0034.5135-ND
345135
486-1841