USD
Favorite

0034.5042 800mA 250V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
In Stock: 105
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.83000 $8.83

Submit a request for quotation on quantities greater than those displayed.

0034.5042

Datasheet
Digi-Key Part Number 486-2580-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.5042
Copy  
Description FUSE GLASS 800MA 250VAC 5X20MM
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

800mA 250V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Copy  
Documents & Media
Datasheets FTT 5x20
Environmental Information RoHS3 Certificate
Mfg CAD Models 0034.5042.igs
0034.5042.stp
PCN Packaging Multiple Devices Label Change 24/Sep/2019
HTML Datasheet FTT 5x20
Online Catalog FTT 5x20
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FTT 5x20
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 800mA
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 5mm x 20mm
Breaking Capacity @ Rated Voltage 35A
Melting I²t 19.6
Approval Agency cURus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 100
Other Names 0034.5042-ND
345042
486-2580