USD
Favorite

0034.4241 160mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
In Stock: 36
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79

Submit a request for quotation on quantities greater than those displayed.

0034.4241

Datasheet
Digi-Key Part Number 486-2760-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.4241
Copy  
Description FUSE BOARD MNT 160MA 125VAC/VDC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

160mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can

Copy  
Documents & Media
Datasheets MSF 125 Datasheet
Environmental Information RoHS3 Certificate
Mfg CAD Models 0034.4241.igs
0034.4241.stp
HTML Datasheet MSF 125 Datasheet
Online Catalog MSF 125 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series MSF 125
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 160mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case Radial, Can
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.0036
Approval Agency cURus
Operating Temperature -25°C ~ 85°C
Color -
Size / Dimension 0.252" Dia x 0.346" H (6.40mm x 8.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 100
Other Names 0034.4241-ND
344241
486-2760