USD
Favorite

0034.4216 500mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can
Price & Procurement
198 In Stock
Can ship immediately Factory Stock : 500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
50 1.85000 $92.50
100 1.41400 $141.40
500 1.08100 $540.50
1,000 0.98400 $984.00

Submit a request for quotation on quantities greater than those displayed.

0034.4216

Datasheet
Digi-Key Part Number 486-2745-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.4216
Copy  
Description FUSE BOARD MNT 500MA 125VAC/VDC
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

500mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can

Copy  
Documents & Media
Datasheets MSF 125 Datasheet
Environmental Information RoHS3 Certificate
Mfg CAD Models 0034.4216.igs
0034.4216.stp
HTML Datasheet MSF 125 Datasheet
Online Catalog MSF 125 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series MSF 125
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 500mA
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case Radial, Can
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.02
Approval Agency cURus
Operating Temperature -25°C ~ 85°C
Color -
Size / Dimension 0.252" Dia x 0.346" H (6.40mm x 8.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
You May Also Be Interested In

0034.4221

FUSE BOARD MNT 1A 125VAC/VDC RAD

Schurter Inc.

$2.21000 Details

0034.4224

FUSE BOARD MNT 2A 125VAC/VDC RAD

Schurter Inc.

$2.21000 Details
Additional Resources
Standard Package 100
Other Names 0034.4216-ND
486-2745