USD
Favorite

0034.3885 6.3A 250V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.77040 $770.40

Submit a request for quotation on quantities greater than those displayed.

0034.3885

Datasheet
Digi-Key Part Number 486-1892-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.3885
Copy  
Description FUSE GLASS 6.3A 250VAC 5X20MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

6.3A 250V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Copy  
Documents & Media
Datasheets FSK 5x20 Mini Fuse
Environmental Information RoHS3 Certificate
PCN Packaging Multiple Devices Label Change 24/Sep/2019
HTML Datasheet FSK 5x20 Mini Fuse
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FSK 5x20
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 6.3A
Voltage Rating - AC 250V
Response Time Fast Blow
Package / Case 5mm x 20mm
Breaking Capacity @ Rated Voltage 200A
Melting I²t 40.8
Approval Agency cULus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 1,000
Other Names 0034.3885-ND
343885
486-1892
Q5034312