USD
Favorite

0034.3429 16A 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
Price & Procurement
1,592 In Stock
Can ship immediately Factory Stock : 300
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
50 2.18600 $109.30
100 1.93800 $193.80
500 1.16400 $582.00
1,000 0.96480 $964.80

Submit a request for quotation on quantities greater than those displayed.

0034.3429

Datasheet
Digi-Key Part Number 486-1795-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.3429
Copy  
Description FUSE GLASS 16A 250VAC 3AB 3AG
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

16A 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"

Copy  
Documents & Media
Datasheets FST 6.3 x 32
Environmental Information RoHS3 Certificate
HTML Datasheet FST 6.3 x 32
Online Catalog FST 6.3x32 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FST 6.3x32
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 16A
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage 160A
Melting I²t 1720
Approval Agency CE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
You May Also Be Interested In

0034.1012

FUSE GLASS 16A 250VAC 3AB 3AG

Schurter Inc.

$5.16000 Details
Additional Resources
Standard Package 100
Other Names 0034.3429-ND
343429
486-1795