USD

0034.3402 32mA 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
Non-Stock

0034.3402

Datasheet
Digi-Key Part Number 486-2535-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.3402
Copy  
Description FUSE GLASS 32MA 250VAC 3AB 3AG
Copy  
Detailed Description

32mA 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"

Copy  
Documents & Media
Datasheets FST 6.3 x 32
PCN Obsolescence/ EOL FST Series Fuses 21/Dec/2016
HTML Datasheet FST 6.3 x 32
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FST 6.3x32
Packaging Bulk 
Part Status Obsolete
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 32mA
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.01
Approval Agency -
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 100
Other Names 0034.3402-ND
343402
486-2535