USD
Favorite

Price & Procurement
2,965 In Stock
Can ship immediately Factory Stock : 10,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
50 0.36400 $18.20
100 0.27800 $27.80
500 0.21300 $106.50
1,000 0.19440 $194.40

Submit a request for quotation on quantities greater than those displayed.

0034.3116

Datasheet
Digi-Key Part Number 486-1337-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.3116
Copy  
Description FUSE GLASS 800MA 250VAC 5X20MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

800mA 250V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Copy  
Documents & Media
Datasheets FST 5x20
Environmental Information RoHS3 Certificate
Mfg CAD Models 0034.3116.igs
0034.3116.stp
PCN Packaging Multiple Devices Label Change 24/Sep/2019
HTML Datasheet FST 5x20
Online Catalog FST 5x20 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FST 5x20
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 800mA
Voltage Rating - AC 250V
Response Time Slow Blow
Package / Case 5mm x 20mm
Breaking Capacity @ Rated Voltage 35A
Melting I²t 3.85
Approval Agency CCC, cURus, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Kits

0034.9857

FUSE KIT CARTRDGE 0.1-10A 270PC

Schurter Inc.

$92.76000 Details
Additional Resources
Standard Package 1,000
Other Names 0034.3116-ND
343116
486-1337