USD
Favorite

0034.2523 5A 250V AC 125V DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Price & Procurement
287 In Stock
Can ship immediately Factory Stock : 1,100
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
50 1.07200 $53.60
100 0.81900 $81.90
500 0.62600 $313.00
1,000 0.57120 $571.20

Submit a request for quotation on quantities greater than those displayed.

0034.2523

Datasheet
Digi-Key Part Number 486-1820-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.2523
Copy  
Description FUSE CERM 5A 250VAC 125VDC 5X20
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

5A 250V AC 125V DC Fuse Cartridge, Ceramic Holder 5mm x 20mm

Copy  
Documents & Media
Datasheets FSM 5x20
Environmental Information RoHS3 Certificate
Mfg CAD Models 0034.2523.igs
0034.2523.stp
PCN Packaging Multiple Devices Label Change 24/Sep/2019
HTML Datasheet FSM 5x20
Online Catalog FSM 5x20 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FSM 5x20
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Ceramic
Current Rating (Amps) 5A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Medium Blow
Package / Case 5mm x 20mm
Breaking Capacity @ Rated Voltage 1kA
Melting I²t 52.5
Approval Agency -
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
You May Also Be Interested In

0034.2513

FUSE GLASS 500MA 250VAC 125VDC

Schurter Inc.

$1.08000 Details

7030.3250

FUSE GLASS 250MA 220VAC 125VDC

Schurter Inc.

$9.24000 Details

PIC16F886-I/SO

IC MCU 8BIT 14KB FLASH 28SOIC

Microchip Technology

$2.00000 Details

Q8R1CXXG110E

INDICATOR 110V 8MM RECESSED GRN

APEM Inc.

$15.13000 Details

4527C

COVER ONLY FOR #4527 FUSE HOLDER

Keystone Electronics

$0.31000 Details

WP710A10GC

LED GREEN CLEAR T-1 T/H

Kingbright

$0.49000 Details
Additional Resources
Standard Package 100
Other Names 0034.2523-ND
342523
486-1820