USD
Favorite

0034.2522 4A 250V AC 125V DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
50 1.07200 $53.60
100 0.81900 $81.90
500 0.62600 $313.00
1,000 0.57120 $571.20

Submit a request for quotation on quantities greater than those displayed.

0034.2522

Datasheet
Digi-Key Part Number 486-1814-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.2522
Copy  
Description FUSE CERM 4A 250VAC 125VDC 5X20
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4A 250V AC 125V DC Fuse Cartridge, Ceramic Holder 5mm x 20mm

Copy  
Documents & Media
Datasheets FSM 5x20
Environmental Information RoHS3 Certificate
Mfg CAD Models 0034.2522.igs
0034.2522.stp
PCN Packaging Multiple Devices Label Change 24/Sep/2019
HTML Datasheet FSM 5x20
Online Catalog FSM 5x20 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FSM 5x20
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Ceramic
Current Rating (Amps) 4A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Medium Blow
Package / Case 5mm x 20mm
Breaking Capacity @ Rated Voltage 1kA
Melting I²t 35.2
Approval Agency -
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 100
Other Names 0034.2522-ND
342522
486-1814