USD
Favorite

0034.2511 315mA 250V AC 125V DC Fuse Cartridge, Glass Holder 5mm x 20mm
Price & Procurement
572 In Stock
Can ship immediately Factory Stock : 800
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
50 0.90700 $45.35
100 0.69300 $69.30
500 0.53000 $265.00
1,000 0.48240 $482.40

Submit a request for quotation on quantities greater than those displayed.

0034.2511

Datasheet
Digi-Key Part Number 486-2528-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.2511
Copy  
Description FUSE GLASS 315MA 250VAC 125VDC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

315mA 250V AC 125V DC Fuse Cartridge, Glass Holder 5mm x 20mm

Copy  
Documents & Media
Datasheets FSM 5x20
Environmental Information RoHS3 Certificate
Mfg CAD Models 0034.2511.igs
0034.2511.stp
PCN Packaging Multiple Devices Label Change 24/Sep/2019
HTML Datasheet FSM 5x20
Online Catalog FSM 5x20 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FSM 5x20
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 315mA
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Medium Blow
Package / Case 5mm x 20mm
Breaking Capacity @ Rated Voltage 80A
Melting I²t 0.268
Approval Agency -
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 100
Other Names 0034.2511-ND
342511
486-2528