USD
Favorite

In Stock: 242
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66

Submit a request for quotation on quantities greater than those displayed.

0034.1511

Datasheet
Digi-Key Part Number 486-1231-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.1511
Copy  
Description FUSE GLASS 315MA 250VAC 5X20MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

315mA 250V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Copy  
Documents & Media
Datasheets FSF 5x20
Environmental Information RoHS3 Certificate
Mfg CAD Models 0034.1511.igs
0034.1511.stp
PCN Packaging Multiple Devices Label Change 24/Sep/2019
HTML Datasheet FSF 5x20
Online Catalog FSF 5x20 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series FSF 5x20
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 315mA
Voltage Rating - AC 250V
Response Time Fast Blow
Package / Case 5mm x 20mm
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.0367
Approval Agency CCC, cURus, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Kits

0034.9856

FUSE KIT CART 0.1-0.315A 75PC

Schurter Inc.

$106.12000 Details
Additional Resources
Standard Package 1,000
Other Names 0034.1511-ND
341511
486-1231