USD
Favorite

0034.1010 10A 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.35100 $435.10

Submit a request for quotation on quantities greater than those displayed.

0034.1010

Datasheet
Digi-Key Part Number 486-2513-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.1010
Copy  
Description FUSE GLASS 10A 250VAC 3AB 3AG
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10A 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"

Copy  
Documents & Media
Datasheets SA 6.3 x 32 mm
Environmental Information RoHS3 Certificate
HTML Datasheet SA 6.3 x 32 mm
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series SA 6.3x32
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 10A
Voltage Rating - AC 250V
Response Time Fast Blow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 12
Approval Agency -
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 10
Other Names 0034.1010-ND
486-2513