USD
Favorite

0034.1004 3.15A 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.35100 $435.10

Submit a request for quotation on quantities greater than those displayed.

0034.1004

Datasheet
Digi-Key Part Number 486-2507-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.1004
Copy  
Description FUSE GLASS 3.15A 250VAC 3AB 3AG
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

3.15A 250V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"

Copy  
Documents & Media
Datasheets SA 6.3 x 32 mm
Environmental Information RoHS3 Certificate
HTML Datasheet SA 6.3 x 32 mm
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series SA 6.3x32
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Glass
Current Rating (Amps) 3.15A
Voltage Rating - AC 250V
Response Time Fast Blow
Package / Case 3AB, 3AG, 1/4" x 1-1/4"
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 4
Approval Agency -
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 10
Other Names 0034.1004-ND
341004
486-2507