USD
Favorite

0034.0903 1.6A 250V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm
Price & Procurement
1,099 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 $6.00
50 5.02100 $251.05
100 3.83500 $383.50
500 2.93300 $1,466.50
1,000 2.67240 $2,672.40

Submit a request for quotation on quantities greater than those displayed.

0034.0903

Datasheet
Digi-Key Part Number 486-2495-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0034.0903
Copy  
Description FUSE CERAMIC 1.6A 250VAC 5X20MM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.6A 250V AC DC Fuse Cartridge, Ceramic Holder 5mm x 20mm

Copy  
Documents & Media
Datasheets SA 5x20 Fuse Series
Environmental Information RoHS3 Certificate
Mfg CAD Models 0034.0903.igs
0034.0903.stp
HTML Datasheet SA 5x20 Fuse Series
Online Catalog SA 5x20 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series SA 5x20
Packaging Bulk 
Part Status Active
Mounting Type Holder
Fuse Type Cartridge, Ceramic
Current Rating (Amps) 1.6A
Voltage Rating - AC 250V
Response Time Fast Blow
Package / Case 5mm x 20mm
Breaking Capacity @ Rated Voltage 1.5kA
Melting I²t 0.384
Approval Agency -
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 100
Other Names 0034.0903-ND
340903
486-2495