USD
Favorite

Price & Procurement
305 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.65800 $26.58
25 2.43640 $60.91
50 2.32560 $116.28
100 2.21490 $221.49
250 1.93808 $484.52
500 1.88270 $941.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: WM50012-98-ND
  • Description: CONN HEADER VERT 98POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: WM50012-96-ND
  • Description: CONN HEADER VERT 96POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: WM50012-94-ND
  • Description: CONN HEADER VERT 94POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: WM50012-92-ND
  • Description: CONN HEADER VERT 92POS 2.54MM
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: WM50012-90-ND
  • Description: CONN HEADER VERT 90POS 2.54MM
  • Quantity Available: Value Added Item 

0010897242

Datasheet
Digi-Key Part Number WM50012-24-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0010897242
Copy  
Description CONN HEADER VERT 24POS 2.54MM
Copy  
Detailed Description

Connector Header Through Hole 24 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets C-GRID 70280,87 Prod Spec
70280 Series Drawing
Environmental Information 10-89-7242 RoHS Cert of Compliance
3D Drawings 10-89-7242.pdf
Mfg CAD Models 0010897242.prt
0010897242.igs
0010897242.stp
HTML Datasheet 70280 Series Drawing
Online Catalog C-Grid Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series C-Grid 70280
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.107" (2.71mm)
Overall Contact Length 0.437" (11.10mm)
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Part Number 001089
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0022552242

CONN HOUSING DUAL ROW 24POS .100

Molex

$2.24000 Details

0022552241

CONN HOUSING 24POS .100 DUAL

Molex

$1.59000 Details
You May Also Be Interested In

0010897201

CONN HEADER VERT 20POS 2.54MM

Molex

$1.84000 Details

PREC003DBAN-M71RC

CONN HEADER R/A 6POS 2.54MM

Sullins Connector Solutions

$0.25000 Details
Additional Resources
Standard Package 1
Other Names 0010-89-7242
0010-89-7242-E
0010897242-E
10-89-7242
10-89-7242-E
10-89-7242-ND
10897242
10897242-E
Q2314740
WM26824
WM26824-ND
WM50012-24
WM50012-7242
WM50012-7242-ND