USD
Favorite

AC05000002208JAC00 2.2 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Price & Procurement
2,487 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.62700 $6.27
25 0.53760 $13.44
50 0.48360 $24.18
100 0.42100 $42.10
250 0.37620 $94.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC3441TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.28730

AC05000002208JAC00

Datasheet
Digi-Key Part Number BC3441CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC05000002208JAC00
Copy  
Description RES 2.2 OHM 5W 5% AXIAL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound

Copy  
Documents & Media
Datasheets AC, AC-AT Series Datasheet
HTML Datasheet AC, AC-AT Series Datasheet
Online Catalog AC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series AC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2.2 Ohms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names BC3441CT