USD
Favorite

Price & Procurement
8,321 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.56800 $5.68
25 0.48600 $12.15
50 0.43680 $21.84
100 0.42770 $42.77
250 0.36400 $91.00
500 0.34580 $172.90
1,000 0.30940 $309.40
5,000 0.24206 $1,210.30
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

OSTVN02A150

Datasheet
Digi-Key Part Number ED10561-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OSTVN02A150
Copy  
Description TERM BLK 2P SIDE ENT 2.54MM PCB
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole

Copy  
Documents & Media
Datasheets OSTVNxxA1x0 Drawing
HTML Datasheet OSTVNxxA1x0 Drawing
Environmental Information RoHS 3 Certificate
EDA / CAD Models Download from Ultra Librarian
Online Catalog OSTVN Series
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTVN
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.100" (2.54mm)
Mating Orientation Horizontal with Board
Current 6A
Voltage 125V
Wire Gauge 20-30 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features -
Color Green
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Brass
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.15 Nm (1.3 Lb-In)
Screw Thread M1.6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

OSTVN04A150

TERM BLK 4P SIDE ENT 2.54MM PCB

On Shore Technology Inc.

$1.38000 Details

OSTVN03A150

TERM BLK 3P SIDE ENT 2.54MM PCB

On Shore Technology Inc.

$1.03000 Details

OSTVN06A150

TERM BLK 6P SIDE ENT 2.54MM PCB

On Shore Technology Inc.

$1.77000 Details

PDQ30-Q24-S12-D

DC DC CONVERTER 12V 30W

CUI Inc.

$35.10000 Details

M2011S2A1W01

SWITCH TOGGLE SPST 6A 125V

NKK Switches

$4.40000 Details

B4B-XH-A(LF)(SN)

CONN HEADER VERT 4POS 2.5MM

JST Sales America Inc.

$0.21000 Details
Additional Resources
Standard Package 1
Other Names ED10561
OSTVN02A150-ND