USD
Favorite

Price & Procurement
1,726 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.94000 $11.94
10 11.15900 $111.59
25 10.12040 $253.01
50 9.34200 $467.10
100 8.17430 $817.43
250 7.65524 $1,913.81
500 7.13626 $3,568.13

Submit a request for quotation on quantities greater than those displayed.

AFB0524HHB

Datasheet
Digi-Key Part Number 603-1282-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AFB0524HHB
Copy  
Description FAN AXIAL 50X15MM 24VDC WIRE
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 16.2 CFM (0.454m³/min) 2 Wire Leads

Copy  
Documents & Media
Datasheets AFB0524HHB Spec
Other Related Documents Fans, Blowers CSA Cert
Fans, Electric - Component UL Cert
Fans VDE Cert
AFB0524HHB MTBF Report
Product Training Modules Fan Options
Environmental Information Fans Cert of Compliance-RoHS
Featured Product AFB Series
Mfg CAD Models AFB0524HHB.stp
Online Catalog AFB Series
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series AFB
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 50mm L x 50mm H
Width 15.00mm
Air Flow 16.2 CFM (0.454m³/min)
Static Pressure 0.315 in H2O (78.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Protection
Noise 36.0dB(A)
Power (Watts) 1.92W
RPM 6400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, CSA, UL, VDE
Weight 0.071 lb (32.21 g)
Current Rating (Amps) 0.080A
Voltage Range 14 ~ 27.6VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 70000 Hrs @ 40°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

SC50-W1

50MM FAN GUARD NICKEL CHROME

Gardtec Incorporated

$0.41000 Details

FG-5

FAN GUARD 50MM METAL

Sunon Fans

$0.62000 Details
You May Also Be Interested In

CFM-5015V-258-330

FAN AXIAL 50X15MM 24VDC WIRE

CUI Devices

$5.78000 Details

G5015H24B-RSR

FAN AXIAL 50X15MM 24VDC

Mechatronics Fan Group

$8.90000 Details

AFB0524VHD

FAN AXIAL 50X20MM 24VDC WIRE

Delta Electronics

$11.94000 Details

514F

FAN AXIAL 50X15MM 24VDC WIRE

ebm-papst Inc.

$19.39000 Details
Additional Resources
Standard Package 336
Other Names 603-1282