USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STN3NF06L Datasheet STN3NF06L - STMicroelectronics 497-3177-2-ND STN3NF06L MOSFET N-CH 60V 4A SOT223 24,000 - Immediate Available: 24,000 $0.25410 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 5V, 10V 100mOhm @ 1.5A, 10V 2.8V @ 250µA 9nC @ 5V ±16V 340pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3NF06L Datasheet STN3NF06L - STMicroelectronics 497-3177-1-ND STN3NF06L MOSFET N-CH 60V 4A SOT223 25,485 - Immediate Available: 25,485 $0.64000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 5V, 10V 100mOhm @ 1.5A, 10V 2.8V @ 250µA 9nC @ 5V ±16V 340pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
STN3NF06L Datasheet STN3NF06L - STMicroelectronics 497-3177-6-ND STN3NF06L MOSFET N-CH 60V 4A SOT223 25,485 - Immediate Available: 25,485 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
STripFET™ II Active N-Channel MOSFET (Metal Oxide) 60V 4A (Tc) 5V, 10V 100mOhm @ 1.5A, 10V 2.8V @ 250µA 9nC @ 5V ±16V 340pF @ 25V
-
3.3W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-223 TO-261-4, TO-261AA
Results per Page
Page 1/1

23:24:40 8/10/2020