USD
Favorite

AUB0912VH-CX09 Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 67.8 CFM (1.90m³/min) 4 Wire Leads
Price & Procurement
3,487 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.29000 $9.29
10 8.51400 $85.14
25 7.74000 $193.50
50 7.15960 $357.98
100 6.38550 $638.55
250 6.09524 $1,523.81
500 5.70826 $2,854.13

Submit a request for quotation on quantities greater than those displayed.

AUB0912VH-CX09

Datasheet
Digi-Key Part Number 603-1757-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AUB0912VH-CX09
Copy  
Description FAN AXIAL 92X25.4MM 12VDC WIRE
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 67.8 CFM (1.90m³/min) 4 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series AUB
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 92mm L x 92mm H
Width 25.40mm
Air Flow 67.8 CFM (1.90m³/min)
Static Pressure 0.302 in H2O (75.2 Pa)
Bearing Type Superflo
Fan Type Tubeaxial
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise 45.0dB(A)
Power (Watts) 4.56W
RPM 3800 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approval Agency CE, CSA, UL, VDE
Weight 0.219 lb (99.34 g)
Current Rating (Amps) 0.380A
Voltage Range 10.8 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 40°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

SC92-W2SS

92MM GUARD 304 STAINLESS STEEL

Gardtec Incorporated

$1.39000 Details

SC92-P15/45

92MM PLASTIC FAN GUARD 45PPI

Gardtec Incorporated

$1.32000 Details

AFM-92B

FAN FILTER 92MM METAL

Gardtec Incorporated

$1.26000 Details
You May Also Be Interested In

AFB0912VH

FAN AXIAL 92X25.4MM 12VDC WIRE

Delta Electronics

$13.46000 Details

AUB0912VH-CIT

FAN AXIAL 92X25.4MM 12VDC WIRE

Delta Electronics

$7.75000 Details

QFR0912VH-SP00

FAN AXIAL 92X25.4MM 12VDC WIRE

Delta Electronics

$17.16000 Details

AUB0812VH-SP00

FAN AXIAL 80X25.4MM 12VDC WIRE

Delta Electronics

$9.52000 Details

AFB0812SH-TP12

FAN AXIAL 80X25.4MM 12VDC WIRE

Delta Electronics

$14.76000 Details

PFC0812DE-SP07

FAN AXIAL 80X38MM 12VDC WIRE

Delta Electronics

$36.06000 Details
Additional Resources
Standard Package 72
Other Names 603-1757
AUB0912VHCX09