USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Diodes - Rectifiers - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4154TAP Datasheet 1N4154TAP - Vishay Semiconductor Diodes Division 1N4154TAPGITB-ND 1N4154TAP DIODE GEN PURP 25V 150MA DO35 30,000 - Immediate Available: 30,000 $0.02000 10,000 Minimum: 10,000 Tape & Box (TB)
Alternate Packaging
-
Active Standard 25V 150mA 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 25V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
1N4154TAP Datasheet 1N4154TAP - Vishay Semiconductor Diodes Division 1N4154TAPGICT-ND 1N4154TAP DIODE GEN PURP 25V 150MA DO35 43,491 - Immediate Available: 43,491 $0.14000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 25V 150mA 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 25V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
1N4154TR Datasheet 1N4154TR - Vishay Semiconductor Diodes Division 1N4154VSTRGITR-ND 1N4154TR DIODE GEN PURP 25V 150MA DO35 40,000 - Immediate Available: 40,000 $0.02000 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 25V 150mA 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 25V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
1N4154TR Datasheet 1N4154TR - Vishay Semiconductor Diodes Division 1N4154VSTRGICT-ND 1N4154TR DIODE GEN PURP 25V 150MA DO35 54,485 - Immediate Available: 54,485 $0.14000 1 Minimum: 1 Cut Tape (CT)
-
Active Standard 25V 150mA 1V @ 30mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 25V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
Results per Page
Page 1/1

07:34:54 9/22/2020