USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
744311470 Datasheet 744311470 - Würth Elektronik 732-1153-2-ND 744311470 FIXED IND 4.7UH 6A 19.5 MOHM SMD 7,000 - Immediate Available: 7,000 $2.55401 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
WE-HCI Active Wirewound
-
4.7µH ±20% 6A 7A Shielded 19.5mOhm
-
33MHz AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount Nonstandard 7040 0.276" L x 0.272" W (7.00mm x 6.90mm) 0.157" (4.00mm)
744311470 Datasheet 744311470 - Würth Elektronik 732-1153-1-ND 744311470 FIXED IND 4.7UH 6A 19.5 MOHM SMD 8,950 - Immediate Available: 8,950 $3.56000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-HCI Active Wirewound
-
4.7µH ±20% 6A 7A Shielded 19.5mOhm
-
33MHz AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount Nonstandard 7040 0.276" L x 0.272" W (7.00mm x 6.90mm) 0.157" (4.00mm)
744311470 Datasheet 744311470 - Würth Elektronik 732-1153-6-ND 744311470 FIXED IND 4.7UH 6A 19.5 MOHM SMD 8,950 - Immediate Available: 8,950 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-HCI Active Wirewound
-
4.7µH ±20% 6A 7A Shielded 19.5mOhm
-
33MHz AEC-Q200 -40°C ~ 150°C 100kHz
-
Surface Mount Nonstandard 7040 0.276" L x 0.272" W (7.00mm x 6.90mm) 0.157" (4.00mm)
Results per Page
Page 1/1

22:59:06 8/10/2020