Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Male Pins

Results: 2       2 Remaining
Fastening Type
Clear
  • Stock Status
  • Media Available
  • Environmental
   2 Remaining
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
Packaging Series Part Status Connector Type Contact Type Pitch - Mating Number of Positions Number of Rows Row Spacing - Mating Number of Positions Loaded Style Shrouding Mounting Type Termination Fastening Type Contact Length - Mating Contact Length - Post Overall Contact Length Insulation Height Contact Shape Contact Finish - Mating Contact Finish Thickness - Mating Contact Finish - Post Contact Material Insulation Material Features Operating Temperature Ingress Protection Material Flammability Rating Insulation Color Current Rating Voltage Rating
   
640456-6 Datasheet 640456-6 - TE Connectivity AMP Connectors A1923-ND CONN HEADER VERT 6POS .100 TIN 66,869 - Immediate
$0.27000 1 Bulk? MTA-100 Active Header Male Pin 0.100" (2.54mm) 6 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole Solder Friction Lock 0.295" (7.49mm) 0.140" (3.56mm) 0.535" (13.59mm) 0.305" (7.75mm) Square Tin
-
Tin Copper Alloy Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0 Natural Varies by Wire Gauge 250VAC
640454-6 Datasheet 640454-6 - TE Connectivity AMP Connectors A19433-ND CONN HEADER VERT 6POS .100 TIN 3,146 - Immediate
$0.27000 1 Bulk? MTA-100 Active Header Male Pin 0.100" (2.54mm) 6 1
-
All Board to Cable/Wire Shrouded - 1 Wall Through Hole Solder
-
0.295" (7.49mm) 0.140" (3.56mm) 0.535" (13.59mm) 0.305" (7.75mm) Square Tin
-
Tin Copper Alloy Thermoplastic
-
-55°C ~ 105°C
-
UL94 V-0 Natural Varies by Wire Gauge 250VAC
Results per Page
Page 1/1

17:32:55 7/18/2018