Product Index > Circuit Protection > Fuses

Results: 7       7 Remaining
Current RatingMelting I²t
Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   7 Remaining
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
Packaging Series Part Status Fuse Type Current Rating Voltage Rating - AC Voltage Rating - DC Response Time Package / Case Mounting Type Breaking Capacity @ Rated Voltage Melting I²t Approvals Operating Temperature Color Size / Dimension
   
0ADEC9120-BE Datasheet 0ADEC9120-BE - Bel Fuse Inc. 507-2093-ND FUSE CERAMIC 12A 500VAC/VDC 3AB 957 - Immediate
$2.55000 1 Bulk? 0ADEC Active Cartridge, Ceramic 12A 500V 500V Fast 3AB, 3AG, 1/4" x 1-1/4" Holder 30kA AC, 20kA DC 140 cURus -55°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
0ADEC9100-BE Datasheet 0ADEC9100-BE - Bel Fuse Inc. 507-2092-ND FUSE CERAMIC 10A 500VAC/VDC 3AB 843 - Immediate
$2.55000 1 Bulk? 0ADEC Active Cartridge, Ceramic 10A 500V 500V Fast 3AB, 3AG, 1/4" x 1-1/4" Holder 30kA AC, 20kA DC 100 cURus -55°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
0ADEC9200-BE Datasheet 0ADEC9200-BE - Bel Fuse Inc. 507-2096-ND FUSE CERAMIC 20A 500VAC/VDC 3AB 849 - Immediate
$2.88000 1 Bulk? 0ADEC Active Cartridge, Ceramic 20A 500V 500V Fast 3AB, 3AG, 1/4" x 1-1/4" Holder 30kA AC, 20kA DC 120 cURus -55°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
0ADEC9160-BE Datasheet 0ADEC9160-BE - Bel Fuse Inc. 507-2095-ND FUSE CERAMIC 16A 500VAC/VDC 3AB 820 - Immediate
$2.88000 1 Bulk? 0ADEC Active Cartridge, Ceramic 16A 500V 500V Fast 3AB, 3AG, 1/4" x 1-1/4" Holder 30kA AC, 20kA DC 62 cURus -55°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
0ADEC9150-BE Datasheet 0ADEC9150-BE - Bel Fuse Inc. 507-2094-ND FUSE CERAMIC 15A 500VAC/VDC 3AB 831 - Immediate
$3.04000 1 Bulk? 0ADEC Active Cartridge, Ceramic 15A 500V 500V Fast 3AB, 3AG, 1/4" x 1-1/4" Holder 30kA AC, 20kA DC 66 cURus -55°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
0ADEC9250-BE Datasheet 0ADEC9250-BE - Bel Fuse Inc. 507-2097-ND FUSE CERAMIC 25A 500VAC/VDC 3AB 964 - Immediate
$3.27000 1 Bulk? 0ADEC Active Cartridge, Ceramic 25A 500V 500V Fast 3AB, 3AG, 1/4" x 1-1/4" Holder 30kA AC, 20kA DC 200 cURus -55°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
0ADEC9300-BE Datasheet 0ADEC9300-BE - Bel Fuse Inc. 507-2098-ND FUSE CERAMIC 30A 500VAC/VDC 3AB 956 - Immediate
$3.27000 1 Bulk? 0ADEC Active Cartridge, Ceramic 30A 500V 500V Fast 3AB, 3AG, 1/4" x 1-1/4" Holder 30kA AC, 20kA DC 270 cURus -55°C ~ 125°C
-
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Results per Page
Page 1/1

12:23:57 6/18/2018