Product Index > Capacitors > Ceramic Capacitors

Results: 3
3 Remaining
Filter Options:
Capacitance
Clear
Voltage - Rated
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
ST203C686MAJ03 Datasheet ST203C686MAJ03 - AVX Corporation 478-6117-ND CAP CER 68UF 25V X7R SMD 254 - Immediate Available: 254 $19.56000 1 Minimum: 1 Bulk? TurboCap™ Active 68µF ±20% 25V X7R -55°C ~ 125°C Low ESL (Stacked)
-
SMPS Filtering, Bypass, Decoupling
-
Surface Mount, MLCC Stacked SMD, 6 J-Lead 0.325" L x 0.300" W (8.26mm x 7.62mm)
-
0.220" (5.59mm)
-
J-Lead
ST205C276MAJ03 Datasheet ST205C276MAJ03 - AVX Corporation 478-5072-ND CAP CER 27UF 50V X7R SMD 56 - Immediate Available: 56 $19.56000 1 Minimum: 1 Bulk? TurboCap™ Active 27µF ±20% 50V X7R -55°C ~ 125°C Low ESL (Stacked)
-
SMPS Filtering, Bypass, Decoupling
-
Surface Mount, MLCC Stacked SMD, 6 J-Lead 0.325" L x 0.300" W (8.26mm x 7.62mm)
-
0.220" (5.59mm)
-
J-Lead
ST201C146MAJ03 Datasheet ST201C146MAJ03 - AVX Corporation 478-6113-ND CAP CER 14UF 100V X7R SMD 0 Available: 0
Standard Lead Time 42 Weeks
$19.56000 1 Minimum: 1 Bulk? TurboCap™ Active 14µF ±20% 100V X7R -55°C ~ 125°C Low ESL (Stacked)
-
SMPS Filtering, Bypass, Decoupling
-
Surface Mount, MLCC Stacked SMD, 6 J-Lead 0.325" L x 0.300" W (8.26mm x 7.62mm)
-
0.220" (5.59mm)
-
J-Lead
Results per Page
Page 1/1

06:20:58 7/17/2019