USD

Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Results: 2
2 Remaining
Filter Options:
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ALD1102PAL Datasheet ALD1102PAL - Advanced Linear Devices Inc. 1014-1006-ND ALD1102PAL MOSFET 2P-CH 10.6V 8DIP 112 - Immediate Available: 112 $5.88000 1 Minimum: 1 Tube
-
Active 2 P-Channel (Dual) Matched Pair Standard 10.6V
-
270Ohm @ 5V 1.2V @ 10µA
-
10pF @ 5V 500mW 0°C ~ 70°C (TJ) Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
ALD1117PAL Datasheet ALD1117PAL - Advanced Linear Devices Inc. 1014-1048-ND ALD1117PAL MOSFET 2P-CH 10.6V 8DIP 134 - Immediate Available: 134 $3.63000 1 Minimum: 1 Tube
-
Active 2 P-Channel (Dual) Matched Pair Standard 10.6V
-
1800Ohm @ 5V 1V @ 1µA
-
3pF @ 5V 500mW 0°C ~ 70°C (TJ) Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
Results per Page
Page 1/1

23:57:21 11/18/2019