USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Current - Collector (Ic) (Max)
Clear
Voltage - Collector Emitter Breakdown (Max)
Clear
Vce Saturation (Max) @ Ib, Ic
Clear
Current - Collector Cutoff (Max)
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Frequency - Transition
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
KSA1013YBU Datasheet KSA1013YBU - ON Semiconductor KSA1013YBUFS-ND KSA1013YBU TRANS PNP 160V 1A TO-92L 1,495 - Immediate
456,000 - Factory Stock
Available: 1,495
$0.38000 1 Minimum: 1 Bulk
-
Active PNP 1A 160V 1.5V @ 50mA, 500mA 1µA (ICBO) 60 @ 200mA, 5V 900mW 50MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 Long Body TO-92-3
KSA916YTA Datasheet KSA916YTA - ON Semiconductor KSA916YTATB-ND KSA916YTA TRANS PNP 120V 0.8A TO92L 312,000 - Factory Stock $0.09535 2,000 Minimum: 2,000 Tape & Box (TB)
Alternate Packaging
-
Active PNP 800mA 120V 1V @ 50mA, 500mA 100nA (ICBO) 100 @ 100mA, 5V 900mW 120MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 Long Body (Formed Leads) TO-92-3
KSA916YTA Datasheet KSA916YTA - ON Semiconductor KSA916YTACT-ND KSA916YTA TRANS PNP 120V 0.8A TO92L 456 - Immediate
312,000 - Factory Stock
Available: 456
$0.42000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active PNP 800mA 120V 1V @ 50mA, 500mA 100nA (ICBO) 100 @ 100mA, 5V 900mW 120MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 Long Body (Formed Leads) TO-92-3
Results per Page
Page 1/1

18:04:08 8/6/2020