USD
Favorite

RV3C002UNT2CL N-Channel 20V 150mA (Ta) 100mW (Ta) Surface Mount VML0604
Price & Procurement
755 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.33400 $3.34
25 0.30520 $7.63
100 0.19170 $19.17
250 0.18956 $47.39
500 0.17750 $88.75
1,000 0.12070 $120.70
2,500 0.11573 $289.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RV3C002UNT2CLTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.10650
  • Digi-Reel®  : RV3C002UNT2CLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 755 - Immediate
  • Unit Price: Digi-Reel®

RV3C002UNT2CL

Datasheet
Digi-Key Part Number RV3C002UNT2CLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RV3C002UNT2CL
Copy  
Description NCH 20V 150MA SM SIG MOSFET, VML
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 20V 150mA (Ta) 100mW (Ta) Surface Mount VML0604

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 150mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 2Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 100µA
Vgs (Max) ±10V
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 10V
FET Feature -
Power Dissipation (Max) 100mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VML0604
Package / Case 3-XFDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESD202B1CSP01005XTSA1

TVS DIODE 5.5V 12V WLL-2-2

Infineon Technologies

$0.20000 Details

MMZ0402S121CT000

FERRITE BEAD 120 OHM 01005 1LN

TDK Corporation

$0.26000 Details

NSR0530P2T5G

DIODE SCHOTTKY 30V 500MA SOD923

ON Semiconductor

$0.41000 Details

BLM03AX241SN1D

FERRITE BEAD 240 OHM 0201 1LN

Murata Electronics

$0.19000 Details

BLM03AG241SN1D

FERRITE BEAD 240 OHM 0201 1LN

Murata Electronics

$0.14000 Details

NSR0620P2T5G

DIODE SCHOTTKY 20V 500MA SOD923

ON Semiconductor

$0.37000 Details
Additional Resources
Standard Package 1
Other Names RV3C002UNT2CL CT
RV3C002UNT2CL CT-ND
RV3C002UNT2CLCT