USD
Favorite

AS32 0R530 Inrush Current Limiter 500 mOhms ±25% 30A 1.142" (29.00mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 4.72500 $236.25

Submit a request for quotation on quantities greater than those displayed.

AS32 0R530

Datasheet
Digi-Key Part Number 570-1118-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS32 0R530
Copy  
Description ICL 500 MOHM 25% 30A 29MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Inrush Current Limiter 500 mOhms ±25% 30A 1.142" (29.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Ametherm
Series AS
Packaging Bulk 
Part Status Active
R @ 25°C 500 mOhms
Tolerance ±25%
Current - Steady State Max 30A
R @ Current 12 mOhms
Diameter 1.142" (29.00mm)
Lead Spacing 0.673" (17.10mm)
Approval Agency UL
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 570-1118
AS32 0R530-100
AS320R530