Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 958-1031-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UVG5S

Description PHOTODIODE UV W/WINDOW 5MM2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 1µs 45°

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series UVG
Packaging ? Tray ?
Part Status Active
Wavelength -
Color - Enhanced -
Spectral Range 250nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.115 A/W @ 254nm
Response Time 1µs
Current - Dark (Typ) 1nA
Active Area 5mm²
Viewing Angle 45°
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 958-1031
ODD-UVG-007

00:56:41 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 321.86000 $1,609.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback