Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 958-1037-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UVG20C

Description PHOTODIODE UV DETECTION 19MM2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 1.7µs

Product Attributes Select All
Categories
Manufacturer Opto Diode Corp
Series UVG
Packaging ? Bulk ?
Part Status Active
Wavelength -
Color - Enhanced -
Spectral Range 250nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.115 A/W @ 254nm
Response Time 1.7µs
Voltage - DC Reverse (Vr) (Max) 50V
Current - Dark (Typ) -
Active Area -
Viewing Angle -
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 958-1037
ODD-UVG-004

00:56:37 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 299.25000 $598.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback